SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TPS79927DDCR

DigiKey Part Number
296-20730-2-ND - Tape & Reel (TR)
296-20730-1-ND - Cut Tape (CT)
296-20730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79927DDCR
Description
IC REG LINEAR 2.7V 200MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS79927DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1013,43500 Kč134,35 Kč
2512,10640 Kč302,66 Kč
10010,64620 Kč1 064,62 Kč
2509,94840 Kč2 487,10 Kč
5009,52806 Kč4 764,03 Kč
1 0009,18186 Kč9 181,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,12516 Kč24 375,48 Kč
6 0007,92838 Kč47 570,28 Kč
9 0007,82983 Kč70 468,47 Kč
15 0007,72061 Kč115 809,15 Kč
21 0007,65680 Kč160 792,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč

Other Suppliers on DigiKey

2 835In Stock
Ships from Rochester Electronics, LLC