

TPS799285DDCRG4 | |
---|---|
DigiKey Part Number | TPS799285DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS799285DDCRG4 |
Description | IC REG LINEAR 2.85V SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799285DDCRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,75443 Kč | 26 263,29 Kč |
6 000 | 8,54516 Kč | 51 270,96 Kč |
9 000 | 8,44036 Kč | 75 963,24 Kč |
15 000 | 8,32429 Kč | 124 864,35 Kč |
21 000 | 8,25645 Kč | 173 385,45 Kč |
Unit Price without VAT: | 8,75443 Kč |
---|---|
Unit Price with VAT: | 10,59286 Kč |