SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TPS799285DDCT

DigiKey Part Number
296-TPS799285DDTR-ND - Tape & Reel (TR)
296-TPS799285DDCT-ND - Cut Tape (CT)
296-TPS799285DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS799285DDCT
Description
IC REG LINEAR 2.85V SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS799285DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,08000 Kč22,08 Kč
1015,89300 Kč158,93 Kč
2514,34760 Kč358,69 Kč
10012,65630 Kč1 265,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,84812 Kč2 962,03 Kč
50011,36110 Kč5 680,55 Kč
75011,11739 Kč8 338,04 Kč
1 25010,84710 Kč13 558,88 Kč
1 75010,68924 Kč18 706,17 Kč
2 50010,53740 Kč26 343,50 Kč
6 25010,21030 Kč63 814,38 Kč
12 50010,01330 Kč125 166,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,08000 Kč
Unit Price with VAT:26,71680 Kč

Other Suppliers on DigiKey

17 250In Stock
Ships from Rochester Electronics, LLC