

TPS799285DDCTG4 | |
---|---|
DigiKey Part Number | TPS799285DDCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS799285DDCTG4 |
Description | IC REG LINEAR 2.85V SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799285DDCTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 11,11739 Kč | 8 338,04 Kč |
1 250 | 10,84710 Kč | 13 558,88 Kč |
1 750 | 10,68924 Kč | 18 706,17 Kč |
2 500 | 10,53740 Kč | 26 343,50 Kč |
6 250 | 10,21030 Kč | 63 814,38 Kč |
12 500 | 10,01330 Kč | 125 166,25 Kč |
Unit Price without VAT: | 11,11739 Kč |
---|---|
Unit Price with VAT: | 13,45204 Kč |