LM2576-12WU-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 037
Unit Price: 3,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 3,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 587
Unit Price: 3,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 007
Unit Price: 2,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,52000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576-12WU-TR

DigiKey Part Number
LM2576-12WU-TR-ND - Tape & Reel (TR)
LM2576-12WU-CT-ND - Cut Tape (CT)
LM2576-12WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576-12WU-TR
Description
IC REG BUCK 12V 3A TO263-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576-12WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
2531,28720 Kč782,18 Kč
10028,34730 Kč2 834,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75028,34757 Kč21 260,68 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč