
TL2575-12IKTTR | |
|---|---|
DigiKey Part Number | 296-21495-2-ND - Tape & Reel (TR) 296-21495-1-ND - Cut Tape (CT) 296-21495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-12IKTTR |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-12IKTTR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP1501A-12K5G-13 | Diodes Incorporated | 1 037 | AP1501A-12K5G-13DICT-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 44,97800 Kč | 449,78 Kč |
| 25 | 41,15600 Kč | 1 028,90 Kč |
| 100 | 36,95440 Kč | 3 695,44 Kč |
| 250 | 34,94992 Kč | 8 737,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,74210 Kč | 16 871,05 Kč |
| 1 000 | 32,74806 Kč | 32 748,06 Kč |
| 1 500 | 32,24999 Kč | 48 374,98 Kč |
| 2 500 | 31,69850 Kč | 79 246,25 Kč |
| 3 500 | 31,37611 Kč | 109 816,39 Kč |
| 5 000 | 31,06591 Kč | 155 329,55 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

