
LM2575S-12/NOPB | |
|---|---|
DigiKey Part Number | LM2575S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2575S-12/NOPB |
Description | IC REG BUCK 12V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575S-12/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2575D2T-12R4G | onsemi | 790 | 488-NCV2575D2T-12R4GCT-ND | 44,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 45 | 64,58044 Kč | 2 906,12 Kč |
| 135 | 60,10563 Kč | 8 114,26 Kč |
| 270 | 57,91481 Kč | 15 637,00 Kč |
| 540 | 56,11248 Kč | 30 300,74 Kč |
| 1 035 | 54,71146 Kč | 56 626,36 Kč |
| 2 520 | 53,16627 Kč | 133 979,00 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

