
LM2576-5.0WU-TR | |
|---|---|
DigiKey Part Number | LM2576-5.0WU-TR-ND - Tape & Reel (TR) LM2576-5.0WU-CT-ND - Cut Tape (CT) LM2576-5.0WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576-5.0WU-TR |
Description | IC REG BUCK 5V 3A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576-5.0WU-TR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | 168,19000 Kč | Similar |
| TL2575HV-05QKTTRQ1 | Texas Instruments | 569 | 296-TL2575HV-05QKTTRQ1CT-ND | 120,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 100 | 31,16310 Kč | 3 116,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,34757 Kč | 21 260,68 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |








