


LM2575S-5.0-EV | |
|---|---|
DigiKey Part Number | 5272-LM2575S-5.0-EVTR-ND - Tape & Reel (TR) 5272-LM2575S-5.0-EVCT-ND - Cut Tape (CT) 5272-LM2575S-5.0-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575S-5.0-EV |
Description | IC REG BUCK 5V 2A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,51240 Kč | 437,81 Kč |
| 100 | 15,50070 Kč | 1 550,07 Kč |
| 250 | 14,53984 Kč | 3 634,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,96158 Kč | 6 980,79 Kč |
| 1 000 | 13,48534 Kč | 13 485,34 Kč |
| 1 500 | 13,24694 Kč | 19 870,41 Kč |
| 2 500 | 12,98264 Kč | 32 456,60 Kč |
| 3 500 | 12,82822 Kč | 44 898,77 Kč |
| 5 000 | 12,67968 Kč | 63 398,40 Kč |
| 12 500 | 12,35983 Kč | 154 497,88 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


