TL2575HV-12IKTTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 213
Unit Price: 101,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 93,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 587
Unit Price: 83,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 037
Unit Price: 87,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 36,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: 36,75000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 37,59000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575HV-12IKTTR

DigiKey Part Number
296-21499-2-ND - Tape & Reel (TR)
296-21499-1-ND - Cut Tape (CT)
296-21499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2575HV-12IKTTR
Description
IC REG BUCK 12V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
TL2575HV-12IKTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1065,01000 Kč650,10 Kč
2559,78560 Kč1 494,64 Kč
10054,03630 Kč5 403,63 Kč
25051,29392 Kč12 823,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,64180 Kč24 820,90 Kč
1 00048,28196 Kč48 281,96 Kč
1 50047,60065 Kč71 400,98 Kč
2 50046,84595 Kč117 114,88 Kč
3 50046,40504 Kč162 417,64 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč