Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575HVS-12/NOPB

DigiKey Part Number
LM2575HVS-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2575HVS-12/NOPB
Description
IC REG BUCK 12V 1A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2575HVS-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 158
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,37200 Kč793,72 Kč
4569,91400 Kč3 146,13 Kč
13565,12956 Kč8 792,49 Kč
27062,78793 Kč16 952,74 Kč
54060,86037 Kč32 864,60 Kč
1 03559,36246 Kč61 440,15 Kč
2 52057,71067 Kč145 430,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč