
LM2576HVSX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-35394-2-ND - Tape & Reel (TR) 296-35394-1-ND - Cut Tape (CT) 296-35394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-12/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 120,85800 Kč | 1 208,58 Kč |
| 25 | 111,92720 Kč | 2 798,18 Kč |
| 100 | 102,10850 Kč | 10 210,85 Kč |
| 250 | 99,23716 Kč | 24 809,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,61014 Kč | 47 305,07 Kč |
| 1 000 | 92,28955 Kč | 92 289,55 Kč |
| 1 500 | 91,12658 Kč | 136 689,87 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |










