Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZS1E102UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1E102UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1E102UVCT-ND - Cut Tape (CT) 10-EEH-ZS1E102UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1E102UV |
Description | CAP ALUMHYB 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1E102UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZS1E102UP | Panasonic Industry | 0 | 10-EEH-ZS1E102UPCT-ND | 62,36000 Kč | Parametric Equivalent |
| 25PKV1000M10X16.5 | Rubycon | 0 | 1189-25PKV1000M10X16.5CT-ND | 60,48000 Kč | Parametric Equivalent |
| A783MW108M1ELAS011 | KEMET | 0 | 399-A783MW108M1ELAS011CT-ND | 38,58000 Kč | Parametric Equivalent |
| EHCSA025M1021016T | Eaton - Electronics Division | 0 | 283-EHCSA025M1021016TCT-ND | 58,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 47,11300 Kč | 471,13 Kč |
| 50 | 37,54820 Kč | 1 877,41 Kč |
| 100 | 34,53250 Kč | 3 453,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,73684 Kč | 7 684,21 Kč |
| 500 | 28,80978 Kč | 14 404,89 Kč |
| 750 | 27,83736 Kč | 20 878,02 Kč |
| 1 250 | 26,75360 Kč | 33 442,00 Kč |
| 1 750 | 26,11669 Kč | 45 704,21 Kč |
| 2 500 | 25,50160 Kč | 63 754,00 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |










