EEH-ZS1E102UP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 60,48000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 58,40000 Kč
Datasheet
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1E102UP

DigiKey Part Number
10-EEH-ZS1E102UPTR-ND - Tape & Reel (TR)
10-EEH-ZS1E102UPCT-ND - Cut Tape (CT)
10-EEH-ZS1E102UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1E102UP
Description
CAP ALUMHYB 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1E102UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PKV1000M10X16.5Rubycon01189-25PKV1000M10X16.5CT-ND60,48000 KčParametric Equivalent
EHCSA025M1021016TEaton - Electronics Division0283-EHCSA025M1021016TCT-ND58,40000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1041,58600 Kč415,86 Kč
5032,97680 Kč1 648,84 Kč
10030,25920 Kč3 025,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,85520 Kč6 713,80 Kč
50025,11920 Kč12 559,60 Kč
75024,24327 Kč18 182,45 Kč
1 25023,26673 Kč29 083,41 Kč
1 75022,69281 Kč39 712,42 Kč
2 50022,13870 Kč55 346,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč