1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1E102UP

DigiKey Part Number
10-EEH-ZU1E102UPTR-ND - Tape & Reel (TR)
10-EEH-ZU1E102UPCT-ND - Cut Tape (CT)
10-EEH-ZU1E102UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1E102UP
Description
CAP ALUMHYB 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1E102UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
915 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,55000 Kč81,55 Kč
1055,16300 Kč551,63 Kč
5044,24700 Kč2 212,35 Kč
10040,80590 Kč4 080,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,45124 Kč9 112,81 Kč
50034,25350 Kč17 126,75 Kč
75033,14467 Kč24 858,50 Kč
1 25031,90925 Kč39 886,56 Kč
1 75031,18326 Kč54 570,71 Kč
2 50030,48198 Kč76 204,95 Kč
Manufacturers Standard Package
Unit Price without VAT:81,55000 Kč
Unit Price with VAT:98,67550 Kč