Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A783MW108M1ELAS011 | |
|---|---|
DigiKey Part Number | 399-A783MW108M1ELAS011TR-ND - Tape & Reel (TR) 399-A783MW108M1ELAS011CT-ND - Cut Tape (CT) 399-A783MW108M1ELAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW108M1ELAS011 |
Description | CAP ALU HYBRID 125C 25V 1,000UF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MW108M1ELAS011 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 1000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 11mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PKV1000M10X16.5 | Rubycon | 0 | 1189-25PKV1000M10X16.5CT-ND | 12,91000 Kč | Parametric Equivalent |
| EEH-ZS1E102UP | Panasonic Industry | 0 | 10-EEH-ZS1E102UPCT-ND | 13,31000 Kč | Parametric Equivalent |
| EHCSA025M1021016T | Eaton - Electronics Division | 0 | 283-EHCSA025M1021016TCT-ND | 12,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 50 | 19,58740 Kč | 979,37 Kč |
| 100 | 17,81270 Kč | 1 781,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,91440 Kč | 3 978,60 Kč |
| 500 | 14,75652 Kč | 7 378,26 Kč |
| 750 | 14,17228 Kč | 10 629,21 Kč |
| 1 250 | 13,52104 Kč | 16 901,30 Kč |
| 1 750 | 13,13813 Kč | 22 991,73 Kč |
| 2 500 | 12,76816 Kč | 31 920,40 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |









