1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A783MW108M1ELAS011

DigiKey Part Number
399-A783MW108M1ELAS011TR-ND - Tape & Reel (TR)
399-A783MW108M1ELAS011CT-ND - Cut Tape (CT)
399-A783MW108M1ELAS011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A783MW108M1ELAS011
Description
CAP ALU HYBRID 125C 25V 1,000UF
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A783MW108M1ELAS011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
1.6 A @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1025,38700 Kč253,87 Kč
5019,72140 Kč986,07 Kč
10017,93440 Kč1 793,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,02316 Kč4 005,79 Kč
50014,85734 Kč7 428,67 Kč
75014,26912 Kč10 701,84 Kč
1 25013,61342 Kč17 016,77 Kč
1 75013,22790 Kč23 148,83 Kč
2 50012,85540 Kč32 138,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč