SMBJ48A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 6 579
Unit Price: 13,14000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2 765
Unit Price: 8,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 723
Unit Price: 11,68000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 177
Unit Price: 11,68000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,74283 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,74282 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,51132 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 847
Unit Price: 7,93000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 7,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 896
Unit Price: 15,22000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 566
Unit Price: 3,13000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,53780 Kč
Datasheet
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48A

DigiKey Part Number
SMBJ48ALFTR-ND - Tape & Reel (TR)
SMBJ48ALFCT-ND - Cut Tape (CT)
SMBJ48ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ48A
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ48A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77.4V
Mfr
Current - Peak Pulse (10/1000µs)
7.8A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ48ATaiwan Semiconductor Corporation6 579SMBJ48AFSCT-ND13,14000 KčDirect
SMBJ48AEaton - Electronics Division2 765283-SMBJ48ACT-ND8,76000 KčDirect
SMBJ48A-E3/52Vishay General Semiconductor - Diodes Division3 723SMBJ48A-E3/52GICT-ND11,68000 KčDirect
SMBJ48A-E3/5BVishay General Semiconductor - Diodes Division2 177112-SMBJ48A-E3/5BCT-ND11,68000 KčDirect
SMBJ48A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ48A-M3/52-ND2,74283 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
106,46500 Kč64,65 Kč
1004,08560 Kč408,56 Kč
5003,05866 Kč1 529,33 Kč
1 0002,72644 Kč2 726,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91975 Kč5 759,25 Kč
6 0001,74213 Kč10 452,78 Kč
9 0001,65157 Kč14 864,13 Kč
15 0001,54976 Kč23 246,40 Kč
21 0001,48947 Kč31 278,87 Kč
30 0001,43642 Kč43 092,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč