
P6SMBJ48A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ48ATR-ND - Tape & Reel (TR) 4878-P6SMBJ48ACT-ND - Cut Tape (CT) 4878-P6SMBJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ48A Models |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS48VP1UP,115 | Nexperia USA Inc. | 975 | 1727-4443-1-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 100 | 3,04700 Kč | 304,70 Kč |
| 500 | 2,25906 Kč | 1 129,53 Kč |
| 1 000 | 2,00400 Kč | 2 004,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67942 Kč | 5 038,26 Kč |
| 6 000 | 1,51557 Kč | 9 093,42 Kč |
| 9 000 | 1,43205 Kč | 12 888,45 Kč |
| 15 000 | 1,33812 Kč | 20 071,80 Kč |
| 21 000 | 1,28248 Kč | 26 932,08 Kč |
| 30 000 | 1,22838 Kč | 36 851,40 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


