77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS48VP1UP,115

DigiKey Part Number
1727-4443-2-ND - Tape & Reel (TR)
1727-4443-1-ND - Cut Tape (CT)
1727-4443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS48VP1UP,115
Description
TVS DIODE 48VWM 77.4VC SOD1285
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,46200 Kč84,62 Kč
1005,41620 Kč541,62 Kč
5004,10390 Kč2 051,95 Kč
1 0003,68017 Kč3 680,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14122 Kč9 423,66 Kč
6 0002,86964 Kč17 217,84 Kč
9 0002,73126 Kč24 581,34 Kč
15 0002,57571 Kč38 635,65 Kč
21 0002,48362 Kč52 156,02 Kč
30 0002,39409 Kč71 822,70 Kč
75 0002,31024 Kč173 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč