


SMBJ48A | |
|---|---|
DigiKey Part Number | 283-SMBJ48ATR-ND - Tape & Reel (TR) 283-SMBJ48ACT-ND - Cut Tape (CT) 283-SMBJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 100 | 3,40990 Kč | 340,99 Kč |
| 500 | 2,53728 Kč | 1 268,64 Kč |
| 1 000 | 2,25511 Kč | 2 255,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10481 Kč | 6 314,43 Kč |
| 6 000 | 1,90797 Kč | 11 447,82 Kč |
| 9 000 | 1,80762 Kč | 16 268,58 Kč |
| 15 000 | 1,69479 Kč | 25 421,85 Kč |
| 21 000 | 1,62796 Kč | 34 187,16 Kč |
| 30 000 | 1,56301 Kč | 46 890,30 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

