SMBJ48AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,74282 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6 579
Unit Price: 13,14000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,90749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,42349 Kč
Datasheet
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ48AHE3/5B

DigiKey Part Number
SMBJ48AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ48AHE3/5B
Description
TVS DIODE 48VWM 77.4VC DO214AA
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ48A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ48A-M3/5B-ND2,74282 KčDirect
SMBJ48ATaiwan Semiconductor Corporation6 579SMBJ48AFSCT-ND13,14000 KčDirect
SMBJ48A-AT/TR13YAGEO013-SMBJ48A-AT/TR13CT-ND9,18000 KčSimilar
SMBJ48A-AT/TR7YAGEO013-SMBJ48A-AT/TR7TR-ND1,90749 KčSimilar
SMBJ48E3/TR13Microchip Technology0SMBJ48E3/TR13-ND6,42349 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types