
SMBJ48A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ48A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ48A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ48A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A-AT/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,83100 Kč | 58,31 Kč |
| 100 | 3,68380 Kč | 368,38 Kč |
| 500 | 2,75376 Kč | 1 376,88 Kč |
| 1 000 | 2,45317 Kč | 2 453,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07062 Kč | 6 211,86 Kč |
| 6 000 | 1,87773 Kč | 11 266,38 Kč |
| 9 000 | 1,77938 Kč | 16 014,42 Kč |
| 15 000 | 1,66883 Kč | 25 032,45 Kč |
| 21 000 | 1,60335 Kč | 33 670,35 Kč |
| 30 000 | 1,53971 Kč | 46 191,30 Kč |
| 75 000 | 1,43639 Kč | 107 729,25 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

