Similar



B1100Q-13-F | |
|---|---|
DigiKey Part Number | B1100Q-13-FDITR-ND - Tape & Reel (TR) B1100Q-13-FDICT-ND - Cut Tape (CT) B1100Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100Q-13-F |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTSA3100ET3G | onsemi | 0 | NRVTSA3100ET3GOSCT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 100 | 5,12630 Kč | 512,63 Kč |
| 500 | 3,86744 Kč | 1 933,72 Kč |
| 1 000 | 3,46055 Kč | 3 460,55 Kč |
| 2 000 | 3,11800 Kč | 6 236,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,74675 Kč | 13 733,75 Kč |
| 10 000 | 2,51720 Kč | 25 172,00 Kč |
| 15 000 | 2,40020 Kč | 36 003,00 Kč |
| 25 000 | 2,26874 Kč | 56 718,50 Kč |
| 35 000 | 2,19091 Kč | 76 681,85 Kč |
| 50 000 | 2,11526 Kč | 105 763,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |






