NRVTSA3100ET3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7 976
Unit Price: 32,53000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 1 820
Unit Price: 56,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 861
Unit Price: 11,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,93000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 697
Unit Price: 6,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 248 200
Unit Price: 16,06000 Kč
Datasheet
Diode 100 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTSA3100ET3G

DigiKey Part Number
NRVTSA3100ET3GOSTR-ND - Tape & Reel (TR)
NRVTSA3100ET3GOSCT-ND - Cut Tape (CT)
NRVTSA3100ET3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTSA3100ET3G
Description
DIODE SCHOTTKY 100V 3A SMA
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVTSA3100ET3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Mfr
Capacitance @ Vr, F
14.3pF @ 100V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
995 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBS3100T3Gonsemi7 976NRVBS3100T3GOSCT-ND32,53000 KčMFR Recommended
ACDBA1100-HFComchip Technology1 820641-1869-1-ND56,94000 KčSimilar
B1100-13-FDiodes Incorporated17 861B1100-FDICT-ND11,26000 KčSimilar
B1100Q-13-FDiodes Incorporated0B1100Q-13-FDICT-ND12,93000 KčSimilar
BX310_R1_00001Panjit International Inc.6973757-BX310_R1_00001CT-ND6,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes