Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ACDBA1100-HF

DigiKey Part Number
641-1869-2-ND - Tape & Reel (TR)
641-1869-1-ND - Cut Tape (CT)
641-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBA1100-HF
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,94000 Kč56,94 Kč
1036,68500 Kč366,85 Kč
10025,09750 Kč2 509,75 Kč
50020,14392 Kč10 071,96 Kč
1 00018,55138 Kč18 551,38 Kč
2 00017,21267 Kč34 425,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,76471 Kč78 823,55 Kč
10 00015,12024 Kč151 202,40 Kč
Manufacturers Standard Package
Unit Price without VAT:56,94000 Kč
Unit Price with VAT:68,89740 Kč