


B1100-13-F | |
|---|---|
DigiKey Part Number | B1100-FDITR-ND - Tape & Reel (TR) B1100-FDICT-ND - Cut Tape (CT) B1100-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100-13-F |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B1100-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 100 | 4,40260 Kč | 440,26 Kč |
| 500 | 3,30434 Kč | 1 652,17 Kč |
| 1 000 | 2,94918 Kč | 2 949,18 Kč |
| 2 000 | 2,64980 Kč | 5 299,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32551 Kč | 11 627,55 Kč |
| 10 000 | 2,12490 Kč | 21 249,00 Kč |
| 15 000 | 2,02266 Kč | 30 339,90 Kč |
| 25 000 | 1,90775 Kč | 47 693,75 Kč |
| 35 000 | 1,83972 Kč | 64 390,20 Kč |
| 50 000 | 1,77358 Kč | 88 679,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |










