
JANTX1N6642U | |
|---|---|
DigiKey Part Number | 1086-2664-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6642U |
Description | DIODE STANDARD 75V 300MA D5B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,61000 Kč | 141,61 Kč |
| 100 | 131,59820 Kč | 13 159,82 Kč |
| Unit Price without VAT: | 141,61000 Kč |
|---|---|
| Unit Price with VAT: | 171,34810 Kč |








