
ADN4664BRZ | |
|---|---|
DigiKey Part Number | ADN4664BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4664BRZ |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4664BRZ Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 98 | 34,91378 Kč | 3 421,55 Kč |
| 196 | 33,41883 Kč | 6 550,09 Kč |
| 294 | 32,67007 Kč | 9 605,00 Kč |
| 588 | 31,57231 Kč | 18 564,52 Kč |
| 1 078 | 30,77289 Kč | 33 173,18 Kč |
| 2 548 | 29,84817 Kč | 76 053,14 Kč |
| 5 096 | 29,24955 Kč | 149 055,71 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |









