


TPS70345PWP | |
|---|---|
DigiKey Part Number | 296-8022-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS70345PWP |
Description | IC REG LINEAR 3.3/1.2V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70345PWP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tube | Control Features Enable, Power Good, Reset, Sequencing |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 24-HTSSOP |
Voltage - Output (Min/Fixed) 3.3V, 1.2V | Base Product Number |
Voltage Dropout (Max) 0.26V @ 1A, - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 163,15400 Kč | 1 631,54 Kč |
| 60 | 143,03133 Kč | 8 581,88 Kč |
| 120 | 137,58592 Kč | 16 510,31 Kč |
| 300 | 131,83803 Kč | 39 551,41 Kč |
| 540 | 128,85733 Kč | 69 582,96 Kč |
| 1 020 | 126,14117 Kč | 128 663,99 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |








