
JANTX1N6105AUS | |
|---|---|
DigiKey Part Number | 1086-2497-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6105AUS |
Description | TVS DIODE 6.9VWM 13.4V B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 37.3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6105AUS Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 6.9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.65V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 13.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 37.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,28000 Kč | 343,28 Kč |
| 100 | 318,88270 Kč | 31 888,27 Kč |
| Unit Price without VAT: | 343,28000 Kč |
|---|---|
| Unit Price with VAT: | 415,36880 Kč |







