
JANTX1N6628 | |
|---|---|
DigiKey Part Number | 1086-2660-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6628 |
Description | DIODE STANDARD 660V 1.75A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.75A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6628 Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 660 V |
Packaging Bulk | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/590 |
Voltage - DC Reverse (Vr) (Max) 660 V | Mounting Type |
Current - Average Rectified (Io) 1.75A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,61000 Kč | 341,61 Kč |
| 100 | 317,21220 Kč | 31 721,22 Kč |
| Unit Price without VAT: | 341,61000 Kč |
|---|---|
| Unit Price with VAT: | 413,34810 Kč |





