
JANTX1N6162A | |
|---|---|
DigiKey Part Number | 1086-2605-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6162A |
Description | TVS DIODE 51.7VWM 97.1VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 97.1V Clamp 15.4A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6162A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 51.7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 64.6V | Package / Case G, Axial |
Voltage - Clamping (Max) @ Ipp 97.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,83000 Kč | 351,83 Kč |
| 100 | 326,80780 Kč | 32 680,78 Kč |
| Unit Price without VAT: | 351,83000 Kč |
|---|---|
| Unit Price with VAT: | 425,71430 Kč |





