
TPS5420D | |
|---|---|
DigiKey Part Number | 296-19671-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5420D |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5420D Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 31V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,27200 Kč | 692,72 Kč |
| 75 | 58,71320 Kč | 4 403,49 Kč |
| 150 | 56,25507 Kč | 8 438,26 Kč |
| 300 | 54,23293 Kč | 16 269,88 Kč |
| 525 | 52,86377 Kč | 27 753,48 Kč |
| 1 050 | 51,44130 Kč | 54 013,36 Kč |
| 2 550 | 49,98117 Kč | 127 451,98 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |











