5KP17AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 29,28801 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 055
Unit Price: 201,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 101,86130 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 429
Unit Price: 58,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 21,17367 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 337
Unit Price: 20,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 898
Unit Price: 24,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,36922 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 256
Unit Price: 47,04000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
27.6V Clamp 181A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP17AE3/TR13

DigiKey Part Number
5KP17AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP17AE3/TR13
Description
TVS DIODE 17VWM 27.6VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27.6V Clamp 181A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,09778 Kč20 048,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,09778 Kč
Unit Price with VAT:48,51831 Kč