29.2V Clamp 51A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE18A

DigiKey Part Number
LCE18ATR-ND - Tape & Reel (TR)
LCE18ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LCE18A
Description
TVS DIODE 18VWM 29.2VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1030,23700 Kč302,37 Kč
10020,67880 Kč2 067,88 Kč
50016,58506 Kč8 292,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,36922 Kč7 643,06 Kč
2 4005,82143 Kč13 971,43 Kč
3 6005,80770 Kč20 907,72 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč