5KP17A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 18,76486 Kč
Datasheet
27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP17A/B

DigiKey Part Number
13-5KP17A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP17A/B
Description
TVS DIODE 17VWM 27.6VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
184.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30021,17367 Kč6 352,10 Kč
60019,33915 Kč11 603,49 Kč
90018,95233 Kč17 057,10 Kč
1 50016,90689 Kč25 360,34 Kč
3 00016,32622 Kč48 978,66 Kč
7 50016,26637 Kč121 997,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21,17367 Kč
Unit Price with VAT:25,62014 Kč