
LCE16A | |
|---|---|
DigiKey Part Number | F5642TR-ND - Tape & Reel (TR) F5642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE16A |
Description | TVS DIODE 16VWM 26VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 7,78774 Kč | 3 893,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,73228 Kč | 6 878,74 Kč |
| 2 400 | 5,23935 Kč | 12 574,44 Kč |
| 3 600 | 4,98813 Kč | 17 957,27 Kč |
| 6 000 | 4,71405 Kč | 28 284,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

