Similar
Similar
Similar
Similar

LCE17A | |
|---|---|
DigiKey Part Number | LCE17A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE17A |
Description | TVS DIODE 17VWM 27.6VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,36922 Kč | 7 643,06 Kč |
| 2 400 | 5,82143 Kč | 13 971,43 Kč |
| 3 600 | 5,80770 Kč | 20 907,72 Kč |
| Unit Price without VAT: | 6,36922 Kč |
|---|---|
| Unit Price with VAT: | 7,70676 Kč |





