29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA17A

DigiKey Part Number
15KPA17ATR-ND - Tape & Reel (TR)
15KPA17ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA17A
Description
TVS DIODE 17VWM 29.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.99V
Voltage - Clamping (Max) @ Ipp
29.3V
Current - Peak Pulse (10/1000µs)
515.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10137,76800 Kč1 377,68 Kč
100101,73530 Kč10 173,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80082,67963 Kč66 143,70 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč