Direct
Similar

15KPA17A-B | |
|---|---|
DigiKey Part Number | 15KPA17A-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA17A-B |
Description | TVS DIODE 17VWM 29.3VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA17A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.99V | |
Voltage - Clamping (Max) @ Ipp | 29.3V | |
Current - Peak Pulse (10/1000µs) | 515.4A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,86130 Kč | 10 186,13 Kč |
| Unit Price without VAT: | 101,86130 Kč |
|---|---|
| Unit Price with VAT: | 123,25217 Kč |



