15KPA17AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 75,34363 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 75,34371 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 245
Unit Price: 66,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 29,28801 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 337
Unit Price: 20,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 47,04000 Kč
Datasheet
29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA17AE3/TR13

DigiKey Part Number
15KPA17AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA17AE3/TR13
Description
TVS DIODE 17VWM 29.3VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.99V
Voltage - Clamping (Max) @ Ipp
29.3V
Current - Peak Pulse (10/1000µs)
515.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800283,59479 Kč226 875,83 Kč
Manufacturers Standard Package
Unit Price without VAT:283,59479 Kč
Unit Price with VAT:343,14970 Kč