Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC320T/SN | |
|---|---|
DigiKey Part Number | 25LC320T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC320T/SN |
Description | IC EEPROM 32KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320T/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320/SN | Microchip Technology | 167 | 25LC320/SN-ND | 18,48000 Kč | Direct |
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25AA320T-I/SN | Microchip Technology | 5 152 | 25AA320T-I/SNCT-ND | 18,90000 Kč | Similar |
| 25LC320AT-E/SN | Microchip Technology | 3 826 | 25LC320AT-E/SNCT-ND | 18,69000 Kč | Similar |
| 25LC320AT-H/SN | Microchip Technology | 3 975 | 150-25LC320AT-H/SNCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,07878 Kč | 62 959,97 Kč |
| Unit Price without VAT: | 19,07878 Kč |
|---|---|
| Unit Price with VAT: | 23,08532 Kč |







