Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L320FJ-WE2 | |
|---|---|
DigiKey Part Number | BR25L320FJ-WE2TR-ND - Tape & Reel (TR) BR25L320FJ-WE2CT-ND - Cut Tape (CT) BR25L320FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L320FJ-WE2 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FJ-3GE2 | Rohm Semiconductor | 313 | BR25G320FJ-3GE2CT-ND | 8,40000 Kč | Similar |
| 25AA320-I/SN | Microchip Technology | 222 | 25AA320-I/SN-ND | 18,48000 Kč | Similar |
| 25AA320A-I/SN | Microchip Technology | 1 156 | 25AA320A-I/SN-ND | 15,54000 Kč | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25AA320T-I/SN | Microchip Technology | 5 152 | 25AA320T-I/SNCT-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,94944 Kč | 47 373,60 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




