EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320AT-H/SN

DigiKey Part Number
150-25LC320AT-H/SNTR-ND - Tape & Reel (TR)
150-25LC320AT-H/SNCT-ND - Cut Tape (CT)
150-25LC320AT-H/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC320AT-H/SN
Description
IC EEPROM 32KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC320AT-H/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,93229 Kč59 176,56 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč