
25LC320AT-E/SN | |
|---|---|
DigiKey Part Number | 25LC320AT-E/SNTR-ND - Tape & Reel (TR) 25LC320AT-E/SNCT-ND - Cut Tape (CT) 25LC320AT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC320AT-E/SN |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320AT-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320A-E/SN | Microchip Technology | 2 774 | 25LC320A-E/SN-ND | 17,01000 Kč | Direct |
| 25LC320AT-H/SN | Microchip Technology | 5 475 | 150-25LC320AT-H/SNCT-ND | 19,53000 Kč | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1 578 | AT25320B-SSHL-B-ND | 9,24000 Kč | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2 432 | AT25320B-SSHL-TCT-ND | 9,87000 Kč | Similar |
| BR25H320F-2CE2 | Rohm Semiconductor | 2 430 | BR25H320F-2CE2CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,05038 Kč | 56 266,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

