
AT25320B-SSHL-T | |
|---|---|
DigiKey Part Number | AT25320B-SSHL-TTR-ND - Tape & Reel (TR) AT25320B-SSHL-TCT-ND - Cut Tape (CT) AT25320B-SSHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25320B-SSHL-T |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25320B-SSHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320-I/SN | Microchip Technology | 222 | 25AA320-I/SN-ND | 18,48000 Kč | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25AA320T-I/SN | Microchip Technology | 5 152 | 25AA320T-I/SNCT-ND | 18,90000 Kč | Similar |
| 25C320T-I/SN | Microchip Technology | 6 577 | 25C320T-I/SNCT-ND | 18,90000 Kč | Similar |
| M95320-DFMN6TP | STMicroelectronics | 3 718 | 497-14920-1-ND | 9,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,11313 Kč | 36 452,52 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

