Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC320A-H/SN | |
|---|---|
DigiKey Part Number | 25LC320A-H/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC320A-H/SN |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320A-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AT-H/SN | Microchip Technology | 3 975 | 150-25LC320AT-H/SNCT-ND | 19,53000 Kč | Direct |
| AT25320B-SSHL-T | Microchip Technology | 2 432 | AT25320B-SSHL-TCT-ND | 9,87000 Kč | Similar |
| BR25H320F-2CE2 | Rohm Semiconductor | 2 430 | BR25H320F-2CE2CT-ND | 12,81000 Kč | Similar |
| BR25H320F-2LBH2 | Rohm Semiconductor | 95 | BR25H320F-2LBH2CT-ND | 27,51000 Kč | Similar |
| BR25H320FJ-2CE2 | Rohm Semiconductor | 1 038 | BR25H320FJ-2CE2CT-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,72552 Kč | 9 862,76 Kč |
| Unit Price without VAT: | 19,72552 Kč |
|---|---|
| Unit Price with VAT: | 23,86788 Kč |








