EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV25320VE-GT3

DigiKey Part Number
CAV25320VE-GT3OSTR-ND - Tape & Reel (TR)
CAV25320VE-GT3OSCT-ND - Cut Tape (CT)
CAV25320VE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV25320VE-GT3
Description
IC EEPROM 32KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV25320VE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
4K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320AT-E/SNMicrochip Technology3 82625LC320AT-E/SNCT-ND18,69000 KčSimilar
25LC320AT-H/SNMicrochip Technology5 475150-25LC320AT-H/SNCT-ND19,53000 KčSimilar
25LC320T-E/SNMicrochip Technology2 97425LC320T-E/SNCT-ND20,58000 KčSimilar
M95320-DRMN3TP/KSTMicroelectronics7 530497-14455-1-ND24,57000 KčSimilar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1016,25200 Kč162,52 Kč
2515,80720 Kč395,18 Kč
5015,47140 Kč773,57 Kč
10015,13330 Kč1 513,33 Kč
25014,68096 Kč3 670,24 Kč
50014,33828 Kč7 169,14 Kč
1 00013,99643 Kč13 996,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,98904 Kč23 967,12 Kč
6 0007,79155 Kč46 749,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč