
BR25L320F-WE2 | |
|---|---|
DigiKey Part Number | BR25L320F-WE2TR-ND - Tape & Reel (TR) BR25L320F-WE2CT-ND - Cut Tape (CT) BR25L320F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L320F-WE2 |
Description | IC EEPROM 32KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25L320F-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G320FJ-3GE2 | Rohm Semiconductor | 313 | BR25G320FJ-3GE2CT-ND | 8,40000 Kč | Similar |
| 25AA320A-I/SN | Microchip Technology | 1 156 | 25AA320A-I/SN-ND | 15,54000 Kč | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25LC320A-E/SN | Microchip Technology | 2 774 | 25LC320A-E/SN-ND | 17,01000 Kč | Similar |
| 25LC320A-H/SN | Microchip Technology | 0 | 25LC320A-H/SN-ND | 19,72552 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,96480 Kč | 998,24 Kč |
| 100 | 19,51550 Kč | 1 951,55 Kč |
| 250 | 18,92088 Kč | 4 730,22 Kč |
| 500 | 18,47110 Kč | 9 235,55 Kč |
| 1 000 | 18,02342 Kč | 18 023,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,43775 Kč | 43 594,38 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

